ACM24DTAT

Heilind Number:SULACM24DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTAT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTAT

Detailed Description

Introducing the ACM24DTAT, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 3.96mm (.156 inches) and featuring PPS & Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. Its female gender and right-angle orientation, coupled with threaded mount type and thru-hole termination method, offer versatility in installation. The 48 positions with gold-plated Beryllium Copper contacts guarantee optimal signal transmission, rated for up to 3A and 950VAC. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is a robust solution for critical systems. With a compact form factor, measuring just 15.49mm in height and 9.4mm in width, it saves valuable space on the PCB. Matte Tin termination plating enhances durability, while its loop bellow contact type further ensures excellent performance. Trust the ACM24DTAT for your connectivity needs, delivering high reliability and efficiency in every application.