ACM24DTBD

Heilind Number:SULACM24DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTBD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTBD

Detailed Description

Introducing the ACM24DTBD, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector offers unparalleled durability and reliability. Featuring a 3A amperage rating and a maximum voltage of 950 VAC, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and 48 positions make it versatile for various electronic setups. Gold-plated contacts and matte tin termination guarantee optimal signal integrity and longevity. With a clearance hole mount type and through-hole termination method, installation is a breeze. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's compact yet robust. Whether it's for aerospace, defense, or industrial applications, the ACM24DTBD is the perfect choice for high-reliability connectivity.