ACM24DTBH

Heilind Number:SULACM24DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTBH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTBH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTBH

Detailed Description

The ACM24DTBH is a high-performance board-to-board PCB connector designed for demanding applications where reliability is paramount. Featuring a dual-row configuration with 48 female contacts, it ensures secure and efficient connectivity. Constructed with PPS and Beryllium Copper, this connector offers exceptional durability. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and right-angle orientation make it versatile for various mounting setups. With a voltage rating of 950 VAC and an amperage of 3 A, it is suitable for power and signal transmission. This connector complies with stringent operating temperature ranges (-65 to 150 °C) and is ideal for use in harsh environments. Its clearance hole mount type and thru-hole termination method facilitate easy and reliable installation on PCBs. Matte Tin termination plating ensures long-term performance. Measuring .61 inches in height and 9.4 mm in width, it offers a compact yet robust solution for interconnecting circuit boards. The ACM24DTBH is a vital component for mission-critical systems in aerospace, defense, telecommunications, and industrial applications.