ACM24DTBI

Heilind Number:SULACM24DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTBI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTBI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTBI

Detailed Description

The ACM24DTBI is a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The female gender and right-angle orientation make it versatile for various circuit layouts. Featuring 48 positions with gold-plated Beryllium Copper contacts, it offers excellent conductivity with a maximum voltage rating of 950 VAC. The loop bellow contact type further enhances signal integrity. Operating efficiently in a wide temperature range from -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving installation. The matte tin termination plating ensures solderability. Overall, the ACM24DTBI is a top choice for high-reliability electronic systems.