ACM24DTBS

Heilind Number:SULACM24DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTBS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTBS

Detailed Description

Introducing the ACM24DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable power delivery with a current rating of 3A and a voltage capability of 950VAC. With a gender specification of female and two rows of contacts, it offers versatile connectivity options. The side hole mount and thru-hole termination method make installation easy and secure. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and loop bellow contact type optimize space efficiency while providing stable connections. With 48 positions and a tail length of 4.57mm, it accommodates complex PCB layouts with ease. The connector's compact design, with dimensions of 9.4mm width and 15.49mm height, saves valuable board space. The matte tin termination plating ensures compatibility with lead-free soldering processes. Ideal for aerospace, defense, and industrial applications, the ACM24DTBS is a reliable solution for high-reliability connectivity needs.