ACM24DTBT

Heilind Number:SULACM24DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTBT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTBT

Detailed Description

The ACM24DTBT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with a contact material of PPS and Beryllium Copper, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 950VAC, it is suitable for power and signal transmission. The two-row, right-angle orientation with threaded mount and thru-hole termination method offers secure and stable connections. Gold-plated contacts provide excellent conductivity and corrosion resistance. With 48 positions and a pitch of 3.96mm, it allows for high-density interconnects. Operating in a wide temperature range from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. The ACM24DTBT is RoHS compliant and meticulously tested for quality and reliability, making it a top choice for mission-critical systems.