ACM24DTKD-S288

Heilind Number:SULACM24DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKD-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTKD-S288

Detailed Description

Introducing the ACM24DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a 3A amperage rating and a voltage handling capacity of 950VAC, it guarantees reliable power transmission. The female gender, 2 rows with 48 positions, and loop bellow contact type make it versatile for various connectivity needs. Its clearance hole mount type and card extender termination method offer easy and secure installation. Gold-plated contacts and matte tin termination plating ensure excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, it's suitable for harsh environments. Compact in size with a height of 15.49mm and width of 9.4mm, it saves space on the PCB. Trust the ACM24DTKDS288 for efficient and durable board-to-board connections in your electronic designs.