ACM24DTKD-S328

Heilind Number:SULACM24DTKD-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKD-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKD-S328
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTKD-S328

Detailed Description

The ACM24DTKD-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female, straight orientation connector has two rows with a total of 48 positions, offering ample connectivity options. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high durability. The 3.96mm pitch and thru-hole termination method make it easy to install. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. Matte Tin termination plating ensures excellent solderability. Compact in size, with a height of 15.49mm and width of 9.4mm, this connector is ideal for space-constrained designs. The ACM24DTKDS328 is a top choice for engineers seeking reliable and high-quality interconnect solutions.