ACM24DTKD

Heilind Number:SULACM24DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTKD

Detailed Description

The ACM24DTKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its gold-plated contacts guarantee low contact resistance and high conductivity. The connector, with two rows and 48 positions, offers ample connectivity options. The straight orientation and clearance hole mount type simplify installation. With a wide operating temperature range of -65 to 150°C, it is ideal for use in extreme conditions. The Matte Tin termination plating enhances durability. As part of our extensive range of connectors, the ACM24DTKD is a versatile solution for your PCB interconnection needs.