ACM24DTKH-S288

Heilind Number:SULACM24DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTKH-S288

Detailed Description

The ACM24DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in harsh environments. With a voltage rating of 950 VAC and an amperage of 3 A, it meets stringent safety and performance standards. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.96 mm and 48 positions, it offers ample connectivity options. The termination method is through a card extender, making it easy to install and maintain. Operating efficiently in a wide temperature range from -65 to 150 °C, this connector is suitable for use in diverse industries. Its compact design, with a height of 15.49 mm and width of 9.4 mm, makes it ideal for space-constrained applications. The ACM24DTKHS288 is a reliable and high-quality connector that ensures seamless communication in critical systems.