| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DTKH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 48 |
| SKU: | SULACM24DTKH |
ACM24DTKH
| Heilind Number: | SULACM24DTKH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DTKH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM24DTKH board-to-board PCB connector, a high-performance female connector designed for precision applications. Featuring two rows with a total of 48 gold-plated contact loops, this connector ensures secure and reliable connections. With a pitch of 3.96mm (.156in) and a voltage rating of 950VAC, it meets stringent industry standards for power and signal transmission. The beryllium copper contacts and matte tin termination provide excellent conductivity and durability, even in harsh environments with an operating temperature range of -65 to 150°C. The straight orientation and clearance hole mount type make installation easy and efficient. Perfect for high-reliability electronics, the ACM24DTKH is a top choice for demanding PCB connectivity needs.

