ACM24DTKI

Heilind Number:SULACM24DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTKI

Detailed Description

The ACM24DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust conductivity and durability. With a 3A amperage rating and gold contact plating, it guarantees reliable power transmission. The 48-position, 2-row design with a pitch of 3.96mm offers versatile connectivity options. Operating at a wide temperature range from -65°C to 150°C and with a voltage rating of 950VAC, it is suitable for harsh environments. The threaded mount type and thru-hole termination method provide secure and stable installation. Tailored for female gender, the connector's loop bellow contact type and straight orientation further enhance its performance. With matte tin termination plating and a compact size of 9.4mm width and 15.49mm height, the ACM24DTKI is ideal for space-constrained applications in industries such as aerospace, telecommunications, and industrial automation.