| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM24DTKN-S328 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 48 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 48 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM24DTKN-S328 |
ACM24DTKN-S328
| Heilind Number: | SULACM24DTKN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM24DTKN-S328 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PPS & Beryllium Copper Board-To-Board PCB Connector, SKU ACM24DTKN-S328. This female connector, featuring two rows with a pitch of 3.96mm (.156 in), is designed for high-performance applications requiring a current rating of 3A and a voltage of 950 VAC. With 48 gold-plated loop bellow contacts made of beryllium copper, it ensures reliable signal transmission in extreme operating conditions ranging from -65 to 150°C. The termination method is through-hole with a tail length of 4.83mm (.19 in) and termination plating in matte tin. Measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, this straight orientation connector offers easy installation on PCBs. Ideal for demanding environments, this connector is a crucial component in aerospace, defense, and industrial electronic systems.

