ACM24DTKN

Heilind Number:SULACM24DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:48
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTKN

Detailed Description

The ACM24DTKN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows of female contacts made of PPS and Beryllium Copper with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a high voltage tolerance of 950VAC. The contact type, Loop Bellow, offers stable connectivity, while the straight orientation and 48 positions provide versatility in circuit board design. With a termination method of Through Hole and termination plating of Matte Tin, this connector guarantees secure and durable attachment. Operating in a wide temperature range of -65 to 150 °C, it is suitable for use in harsh environments. The compact design, with a height of 15.49 mm and width of 9.4mm, makes it ideal for space-constrained applications. Overall, the ACM24DTKN is a reliable and high-quality solution for your connectivity needs.