ACM24DTKS

Heilind Number:SULACM24DTKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTKS

Detailed Description

Introducing the ACM24DTKS, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures longevity even in demanding industrial environments. With a current rating of 3A and a voltage capacity of 950VAC, it offers robust power connectivity. The female gender, side hole mount type, and thru-hole termination method make installation easy and secure. Gold-plated Beryllium Copper contacts guarantee low contact resistance and high conductivity. With two rows of 48 positions each, this connector provides ample connectivity options. Its loop bellow contact type and straight orientation further enhance signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. The Matte Tin termination plating adds to its reliability. Compact in size with dimensions of 9.4mm width and 15.49mm height, the ACM24DTKS is perfect for space-constrained PCB layouts. Whether in aerospace, telecommunications, or industrial machinery, this connector is the ideal choice for high-reliability power transmission.