ACM24DTMD

Heilind Number:SULACM24DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTMD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTMD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTMD

Detailed Description

Introducing the ACM24DTMD, this high-performance connector is designed for demanding applications that require reliable power and signal transmission. Featuring PPS & Beryllium Copper construction, it ensures durability and excellent conductivity. With an amperage rating of 3A and voltage tolerance up to 950VAC, it guarantees safe and efficient operation. The female gender, right-angle orientation, and thru-hole termination method make it easy to install on PCBs. With 48 positions and two rows, it offers ample connectivity options. The contact material of Beryllium Copper with gold plating ensures low contact resistance and longevity. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector's compact design with a height of 15.49mm and width of 9.4mm saves space on the board. Ideal for hi-rel applications, this ACM24DTMD connector is a reliable choice for industrial and commercial projects.