ACM24DTMH

Heilind Number:SULACM24DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:48
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:48
SKU:SULACM24DTMH

Detailed Description

Introducing the ACM24DTMH, a high-performance board-to-board PCB connector designed for demanding applications. With PPS and Beryllium Copper construction, this connector ensures durability and reliable conductivity. Featuring a female gender, it offers a secure fit in any system. With two rows of 48 positions each, it allows for efficient data transmission. The clearance hole mount type and thru-hole termination method make installation a breeze. Gold-plated Beryllium Copper contacts guarantee excellent signal integrity, while the 3A, 950VAC rating ensures safe operation. The right-angle orientation and loop bellow contact type further enhance versatility. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for various environments. Measuring just 15.49mm in height and 9.4mm in width, it saves space without compromising performance. Trust the ACM24DTMH for your connectivity needs in aerospace, defense, and other critical applications.