ACM24DTMN

Heilind Number:SULACM24DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTMN
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTMN

Detailed Description

The ACM24DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and beryllium copper, it ensures reliable connectivity. With a 3A amperage and 950VAC voltage rating, this connector is suitable for power and signal transmission. Its female gender, right-angle orientation, and two rows with 48 positions offer versatility in circuit board design. The termination method of thru-hole with matte tin plating guarantees secure and efficient soldering. Operating flawlessly within a wide temperature range of -65 to 150°C, this connector is ideal for harsh environments. Gold contact plating and loop bellow contact type ensure low contact resistance and high reliability. Measuring .61 inches in height and 9.4mm in width, it provides a compact yet sturdy solution. Perfect for aerospace, military, and industrial applications, the ACM24DTMN is a top choice for engineers seeking premium quality connectors.