ACM24DTMS

Heilind Number:SULACM24DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTMS
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTMS

Detailed Description

The ACM24DTMS PCB connector is a high-performance component designed for demanding electronic applications. Featuring a robust construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in even the harshest environments. With a 3A amperage rating and a 950VAC voltage capacity, this connector is suitable for power-intensive systems. Its female gender, two rows, and right-angle orientation make it versatile for various board-to-board and card edge connections. The Loop Bellow contact type with gold plating guarantees low contact resistance and long-term durability, while the matte tin termination plating offers excellent solderability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications where performance and reliability are critical. With 48 positions and a compact design, it provides high-density connectivity while meeting stringent quality standards. Upgrade your electronic assemblies with the ACM24DTMS for unparalleled performance and reliability.