ACM24DTMT

Heilind Number:SULACM24DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM24DTMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM24DTMT
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:48
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM24DTMT

Detailed Description

Introducing the ACM24DTMT, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a pitch of 3.96mm (.156in), ensures secure and reliable connectivity. Crafted with PPS and Beryllium Copper, it offers exceptional durability and conductivity, making it suitable for industrial environments. The contact plating of gold guarantees optimal signal transmission, while the termination method of through hole mounting ensures easy and sturdy installation. With a voltage rating of 950 VAC and an operating temperature range from -65 to 150°C, this connector is perfect for use in a wide range of systems. Its right-angle orientation and loop bellow contact type provide flexibility in design and assembly. Boasting 48 positions and a tail length of 6.35mm (.25in), it allows for efficient signal transfer. The matte tin termination plating enhances solderability, further ensuring a robust connection. Measuring 15.49mm in height and 9.4mm in width (.61in x .37in), it offers a compact yet powerful solution for your connectivity needs. Whether it's for aerospace, telecommunications, or industrial machinery, the ACM24DTMT is a dependable choice for high-reliability applications.