ACM25DCKD-S288

Heilind Number:SULACM25DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DCKD-S288

Detailed Description

Introducing the ACM25DCKD-S288, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PPS and Beryllium Copper materials, this connector ensures reliable conductivity at an amperage of 3A and a voltage rating of 950VAC. Featuring a dual-row, female gender design with a pitch of 3.96mm, it offers seamless connectivity for 50 positions. The termination method, Card Extender, guarantees secure attachment, while the Gold contact plating and Matte Tin termination plating enhance durability. With an operating temperature range of -65 to 150°C, this connector is suitable for even the most demanding environments. Its compact dimensions, measuring just 15.49mm in height and 9.4mm in width, make it ideal for space-constrained installations. Whether in aerospace, telecommunications, or industrial settings, the ACM25DCKDS288 delivers unparalleled performance and longevity. Elevate your connectivity solutions with this cutting-edge connector.