ACM25DCKD

Heilind Number:SULACM25DCKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKD
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKD

Detailed Description

The ACM25DCKD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, it ensures reliable connectivity in even the harshest environments. With a pitch of 3.96mm, 50 positions, and a voltage rating of 950VAC, this connector is ideal for high-density power and signal transmission. The gold-plated contact material guarantees excellent conductivity, while the termination method of thru-hole soldering offers secure attachment to the PCB. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the requirements of various industries. The straight orientation and clearance hole mount type make installation easy and convenient. With a tail length of 4.83mm and a compact connector height of 15.49mm, it saves space without compromising performance. The matte tin termination plating ensures long-term durability. Suitable for use in aerospace, military, and industrial applications, the ACM25DCKD is a reliable solution for your connectivity needs.