ACM25DCKH-S288

Heilind Number:SULACM25DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKH-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKH-S288

Detailed Description

This PPS and Beryllium Copper female connector, featuring a 3A amperage rating, is designed for high-performance board-to-board connections. With two rows and a 3.96mm pitch, it offers reliable and efficient connectivity in various electronic applications. The contact material is gold-plated Beryllium Copper, ensuring excellent conductivity and durability. Its loop bellow contact type and straddle orientation make it suitable for card extender termination. Meeting stringent quality standards, it can handle up to 950VAC, making it ideal for demanding environments. Operating within a wide temperature range of -65 to 150°C, this connector guarantees performance even in extreme conditions. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is perfect for space-constrained setups. The matte tin termination plating enhances its reliability, while its 50 positions and .175-inch tail length provide versatility in PCB assembly. Whether in aerospace, defense, or industrial applications, the ACM25DCKHS288 offers a dependable solution for your connectivity needs.