ACM25DCKH

Heilind Number:SULACM25DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKH

Detailed Description

Introducing the ACM25DCKH, a high-performance board-to-board and card edge connector designed for demanding applications that require reliable power and signal transmission. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 950VAC, it is ideal for high-power systems. The gold-plated contact surfaces guarantee excellent conductivity, while the Matte Tin termination plating offers corrosion resistance. With a straight orientation, two rows of 50 positions, and a pitch of 3.96mm, it provides ample connectivity options. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is suitable for aerospace, military, and industrial applications. Trust the ACM25DCKH for secure and efficient board-to-board connections.