ACM25DCKI-S288

Heilind Number:SULACM25DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKI-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKI-S288

Detailed Description

This ACM25DCKI-S288 PCB connector features durable PPS and Beryllium Copper construction, ensuring reliable performance in demanding environments. With a 3A amperage rating and 950VAC voltage capacity, it is suitable for high-power applications. The female connector with two rows and a threaded mount type offers secure connectivity. Using a card extender termination method and gold-plated Beryllium Copper contacts, it guarantees excellent signal transmission. With a 3.96mm pitch and loop bellow contact type, it ensures precise and stable connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for various industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on PCBs. The matte tin termination plating enhances durability. This connector is part of the hi-rel ACM25DCKIS288 series, meeting high reliability standards for mission-critical applications.