ACM25DCKN-S288

Heilind Number:SULACM25DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKN-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKN-S288

Detailed Description

ACM25DCKN-S288 is a high-performance board-to-board connector designed for critical applications. Engineered with PPS and Beryllium Copper materials, it ensures durability and reliability in demanding environments. Featuring a compact design with two rows, this female connector offers seamless connectivity. The termination method using Card Extender guarantees secure attachment. With contact materials of Beryllium Copper and Gold plating, it guarantees excellent conductivity. Operating at a maximum amperage of 3A and voltage of 950VAC, it meets stringent performance standards. The Loop Bellow contact type and Straddle orientation further enhance its functionality. With 50 positions and a pitch of 3.96mm, it facilitates precise connections. The connector's tail length of 4.45mm and termination plating of Matte Tin ensure efficient signal transmission. With an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The compact dimensions of 15.49mm in height and 9.4mm in width make it ideal for space-constrained installations. This product, categorized under Board To Board PCB Connectors and Card Edge Connectors, is a reliable solution for high-reliability connectivity requirements.