ACM25DCKN

Heilind Number:SULACM25DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKN

Detailed Description

Introducing the ACM25DCKN, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. It boasts a 3A amperage rating and can handle up to 950VAC, making it suitable for power-intensive tasks. The female gender, two rows with 50 positions, and loop bellow contact type offer versatile connectivity options. Featuring gold-plated contacts and matte tin termination, it guarantees excellent signal transmission and corrosion resistance. With a straight orientation and through-hole mounting method, installation is a breeze. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is perfect for aerospace, military, and industrial applications. With its compact size, measuring just 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust the ACM25DCKN for top-notch performance and durability in your electronic designs.