ACM25DCKS-S288

Heilind Number:SULACM25DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKS-S288
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKS-S288

Detailed Description

Introducing the ACM25DCKS-S288, a high-performance board-to-board connector designed for precision connectivity in demanding environments. Crafted from PPS and Beryllium Copper, this female connector boasts a rugged construction, ensuring reliable operation even in harsh conditions. With a current rating of 3A and a voltage capacity of 950VAC, it meets the requirements of power-intensive applications. Featuring two rows of 50 gold-plated Loop Bellow contacts, it guarantees seamless signal transmission. The side hole mount type and card extender termination method offer easy and secure installation. With a pitch of 3.96mm and a tail length of 4.45mm, it enables precise PCB connections. Operating flawlessly in a wide temperature range from -65°C to 150°C, this connector is ideal for aerospace, military, and industrial use. Trust in the ACM25DCKSS288 for unmatched performance and durability in your connectivity solutions.