ACM25DCKS

Heilind Number:SULACM25DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKS

Detailed Description

Introducing the ACM25DCKS, a high-performance board-to-board connector designed for critical electronic applications. This connector features two rows, with a side hole mount type for easy installation. Its termination method is through-hole, ensuring secure connections. Constructed with PPS and Beryllium Copper materials, it offers exceptional durability and conductivity. The gold contact plating guarantees reliable signal transmission, while the loop bellow contact type enhances contact stability. With a pitch of 3.96mm (0.156 inches) and a voltage rating of 950VAC, this connector is suitable for demanding environments. Operating within a wide temperature range of -65 to 150°C, it provides reliable performance in extreme conditions. With 50 positions and a tail length of 4.83mm (0.19 inches), it offers ample connectivity options. The matte tin termination plating ensures compatibility with various PCBs. Ideal for aerospace, defense, and industrial applications, the ACM25DCKS is a trusted solution for high-reliability connectivity needs.