ACM25DCKT-S288

Heilind Number:SULACM25DCKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DCKT-S288

Detailed Description

Introducing the ACM25DCKT-S288 connector, a high-performance solution designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this female connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 950VAC, it guarantees reliable power transmission. Featuring a threaded mount type and card extender termination method, installation is secure and hassle-free. The 2-row design with 50 positions offers ample connectivity possibilities. Gold-plated contacts and loop bellow contact type ensure low contact resistance and enhanced signal integrity. With an operating temperature range of -65 to 150°C, it is suitable for harsh environments. The connector's compact size, measuring just 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Meeting stringent quality standards, it is perfect for use in board-to-board and card edge applications where reliability is paramount. Trust the ACM25DCKTS288 for your connectivity needs.