ACM25DCKT

Heilind Number:SULACM25DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DCKT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DCKT
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DCKT

Detailed Description

Introducing the ACM25DCKT, a high-performance board-to-board PCB connector designed for precision electronic connections. Featuring PPS and Beryllium Copper construction, this connector ensures optimal conductivity and durability. With a contact material of Beryllium Copper and contact plating of Gold, it guarantees reliable signal transmission. The threaded mount type and thru-hole termination method provide secure and stable installation. Its two rows with 50 positions each, along with a pitch of 3.96mm, accommodate complex circuitry with ease. Operating at voltages up to 950 VAC and temperatures ranging from -65°C to 150°C, it is suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. With a connector height of 15.49mm and width of 9.4mm, it offers compact yet efficient connectivity. The matte tin termination plating ensures long-term performance. Perfect for demanding environments, the ACM25DCKT is ideal for aerospace, defense, and industrial applications.