| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRAH |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 5 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .325 in, 8.26 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 5 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRAH |
ACM25DRAH
| Heilind Number: | SULACM25DRAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DRAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact design with a 3.96mm pitch and 50 positions, this connector offers reliable connectivity in tight spaces. Its female gender, right-angle orientation, and clearance hole mount type make it versatile for various PCB layouts. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and corrosion resistance, while the full bellow contact type provides enhanced durability. With a high voltage rating of 950 VAC and an operating temperature range of -65 to 150°C, this connector is suitable for use in harsh environments. Its matte tin termination plating complies with RoHS standards. Trust the ACM25DRAH for superior performance in your electronics projects.

