| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRAI |
| Amperage: | 5 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.156 in |
| Voltage: | 950 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .325 in, 8.26 mm |
| Current Rating: | 5 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 950 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACM25DRAI |
ACM25DRAI
| Heilind Number: | SULACM25DRAI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRAI |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ACM25DRAI, the ultimate solution for your high-performance connectivity needs. Crafted with precision from PPS and Beryllium Copper, this female connector boasts unparalleled durability and conductivity. Featuring two rows for enhanced functionality, it offers a secure threaded mount and reliable thru-hole termination method. The gold-plated contact material ensures optimal signal transmission, while the full bellow design guarantees a perfect fit. With 50 positions and a voltage rating of 950 VAC, this connector is ideal for demanding applications. Operating flawlessly in temperatures ranging from -65 to 150 °C, it is a versatile and robust choice for board-to-board and card-edge connections. Trust in the ACM25DRAI for top-tier performance in any environment.

