ACM25DRAS

Heilind Number:SULACM25DRAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRAS
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRAS

Detailed Description

Introducing the ACM25DRAS, a high-performance PCB connector designed for demanding applications. With a rugged construction featuring PPS and beryllium copper materials, this connector ensures reliable connectivity in extreme environments. Its female gender and right-angle orientation, along with side hole mount type and thru-hole termination method, offer versatile installation options. The 3.96mm pitch and 50 positions allow for efficient signal transmission, while the full bellow contact type and gold plating guarantee optimal conductivity. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 950VAC, this connector is suitable for a wide range of industrial and commercial settings. The matte tin termination plating enhances durability, making it ideal for long-term use. With its compact size (10.95mm connector height, 8.26mm connector width), the ACM25DRAS is perfect for space-constrained applications. Whether used in aerospace, telecommunications, or other industries, this connector delivers high reliability and performance. Upgrade your connectivity solutions with the ACM25DRAS.