ACM25DRKF-S13

Heilind Number:SULACM25DRKF-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKF-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKF-S13
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straddle
Tail Length:.21 in, 5.33 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRKF-S13

Detailed Description

Introducing the ACM25DRKF-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable power delivery with an amperage rating of 5A and a voltage capacity of 950VAC. With two rows of contacts and a pitch of 3.96mm, it offers secure and efficient connectivity in any setup. The Full Bellow contact type and gold-plated Beryllium Copper contacts guarantee optimal signal transmission, while the matte tin termination plating ensures long-term durability. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for harsh environmental conditions. Its floating bobbin mount and straddle orientation provide flexibility in installation. With 50 positions and a tail length of 5.33mm, it offers ample connectivity options. The ACM25DRKF-S13 is the perfect choice for high-reliability applications in aerospace, defense, and industrial settings.