ACM25DRKF-S328

Heilind Number:SULACM25DRKF-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKF-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKF-S328
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Floating Bobbin
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKF-S328

Detailed Description

The ACM25DRKF-S328 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a low amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The female connector has two rows with a pitch of 3.96mm, accommodating 50 positions for versatile connectivity. Its floating bobbin mount type and thru-hole termination method offer secure installation on PCBs. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design with a height of 10.95mm and width of 8.26mm allows for space-saving integration. The ACM25DRKFS328 is a reliable solution for high-reliability electronic systems, meeting the stringent requirements of modern technology.