ACM25DRKF

Heilind Number:SULACM25DRKF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKF
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKF
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRKF

Detailed Description

The ACM25DRKF is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, it ensures reliability in extreme environments. With a 5A amperage and 950VAC voltage rating, this connector offers robust power transmission. Its female, 2-row design with a floating bobbin mount type and through-hole termination method guarantees secure connectivity. The gold-plated beryllium copper contacts and full bellow contact type provide excellent conductivity and signal integrity. With 50 positions and a pitch of 3.96mm (.156in), it allows for efficient PCB connections. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industries. Its compact size, measuring 10.95mm (.431in) in height and .325in (8.26mm) in width, makes it ideal for space-constrained applications. The matte tin termination plating ensures durability and longevity. Whether used in aerospace, telecommunications, or industrial equipment, the ACM25DRKF guarantees high reliability and performance.