ACM25DRKH-S328

Heilind Number:SULACM25DRKH-S328
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKH-S328
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKH-S328
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRKH-S328

Detailed Description

Introducing the ACM25DRKH-S328, a high-performance female connector designed for demanding applications. With a rugged construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Boasting an amperage rating of 5A and a voltage capacity of 950VAC, it is suitable for power and signal transmission. The Full Bellow contact type and gold plating guarantee optimal conductivity and signal integrity. With two rows and 50 positions, it offers ample connectivity options. The connector, with a pitch of 3.96mm, features a straight orientation and clearance hole mount for easy installation. Operating seamlessly in temperatures ranging from -65 to 150°C, it is ideal for various industrial applications. The Matte Tin termination plating enhances durability. Perfect for board-to-board and card edge connections, the ACM25DRKHS328 is a versatile solution for your connectivity needs.