ACM25DRKH

Heilind Number:SULACM25DRKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKH
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKH

Detailed Description

Introducing the ACM25DRKH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capability of 950VAC, it is suitable for power-intensive systems. The female gender and straight orientation, along with 50 positions and 2 rows, offer versatile connectivity options. Gold-plated contacts and full bellow design guarantee low contact resistance and high mating cycles. The clearance hole mount type and thru-hole termination method provide secure and stable attachment to PCBs. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in extreme conditions. Its compact size, measuring just 10.95mm in height and 8.26mm in width, makes it perfect for space-constrained applications. Trust the ACM25DRKH for efficient and durable board-to-board connections in your projects.