ACM25DRKI

Heilind Number:SULACM25DRKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRKI

Detailed Description

The ACM25DRKI is a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, it ensures reliable connectivity in harsh environments. With a current rating of 5A and a voltage capacity of 950VAC, this connector is suitable for power and signal transmission. Its female gender, threaded mount type, and thru-hole termination method make it easy to install on circuit boards. The 2-row design with 50 positions offers ample connectivity options. Gold-plated Beryllium Copper contacts with a full bellow design guarantee low contact resistance and high durability. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for use in aerospace, defense, and industrial applications. Its compact dimensions, measuring 10.95mm in height and 8.26mm in width, ensure space-efficient PCB layout. With termination plating in Matte Tin, it complies with RoHS regulations. The ACM25DRKI is a versatile solution for board-to-board and card edge connections, meeting the stringent requirements of hi-rel environments.