ACM25DRKN-S13

Heilind Number:SULACM25DRKN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKN-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKN-S13

Detailed Description

Introducing the ACM25DRKN-S13, a high-performance board-to-board PCB connector designed for precision connectivity in advanced electronic systems. This female connector features two rows with 50 positions, allowing for seamless data transfer. Crafted from durable PPS and Beryllium Copper with a gold contact plating, it ensures reliable signal transmission even in demanding environments. The termination method of card extender and full bellow contact type guarantee secure and efficient connections. With a pitch of 3.96mm and voltage rating of 950VAC, this connector is suitable for high-power applications. Its -65 to 150°C operating temperature range and matte tin termination plating make it ideal for industrial use. Measuring 10.95mm in height and 8.26mm in width, the ACM25DRKN-S13 offers a compact yet robust solution for your connectivity needs. Elevate your PCB design with this premium connector, a standout in the ACM25DRKNS13 series.