ACM25DRKN

Heilind Number:SULACM25DRKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKN
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:5 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.225 in, 5.72 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.325 in, 8.26 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:5 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRKN

Detailed Description

Introducing the ACM25DRKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision using PPS & Beryllium Copper materials, this connector ensures reliable power transmission with an amperage rating of 5A and a voltage capacity of 950VAC. Featuring a female gender and 2 rows of 50 positions, it offers seamless connectivity in straight orientation. The termination method is through-hole, guaranteeing secure attachment to the PCB. With gold contact plating and full bellow contact type, signal integrity is maintained even in harsh environments. Operating temperature range of -65 to 150°C and matte tin termination plating further enhance durability. Measuring 10.95mm in height and 8.26mm in width, this connector is compact yet robust. Ideal for aerospace, defense, and industrial applications, the ACM25DRKN sets a new standard in performance and reliability.