ACM25DRKS-S13

Heilind Number:SULACM25DRKS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKS-S13
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKS-S13

Detailed Description

Experience high-performance connectivity with our ACM25DRKSS13 board-to-board PCB connector. Designed for demanding applications, this female connector features two rows with 50 positions, allowing for reliable signal transmission. The contact material is a durable blend of PPS and beryllium copper, ensuring longevity and stability. Gold plating on the contacts guarantees optimal conductivity, even at the high voltage of 950 VAC. With a pitch of 3.96mm (.156 in) and a termination method of card extender, installation is precise and secure. Operating smoothly in a wide temperature range from -65 to 150°C, this connector is built for tough environments. Its straddle orientation and side hole mount type offer versatility in assembly. The Matte Tin termination plating adds further protection against corrosion. Perfect for high-reliability applications, the ACM25DRKSS13 is a top choice for engineers seeking top-notch connectivity solutions.