ACM25DRKS

Heilind Number:SULACM25DRKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRKS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRKS
Amperage:5 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.325 in, 8.26 mm
Current Rating:5 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRKS

Detailed Description

Introducing the ACM25DRKS, a high-performance PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper with gold contact plating, this connector ensures reliable conductivity in even the harshest environments. With a pitch of 3.96mm and a voltage rating of 950 VAC, it offers secure and efficient power transmission. The female, two-row design with a straight orientation and side hole mount type makes it versatile for various PCB configurations. With 50 positions and a full bellow contact type, it guarantees seamless connectivity. Operating smoothly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. Its termination method of thru hole with matte tin plating ensures easy and durable installation. The ACM25DRKS is a top choice for engineers seeking high-reliability board-to-board and card edge connections.