ACM25DRMD-S288

Heilind Number:SULACM25DRMD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMD-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMD-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRMD-S288

Detailed Description

This Board-to-Board PCB Connector, with SKU ACM25DRMD-S288, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. Designed for female connectors with two rows, it offers a clearance hole mount type and termination method of Card Extender. The contact material is Beryllium Copper with Gold plating, providing excellent conductivity. With a pitch of 3.96mm (.156 in) and a voltage rating of 950 VAC, it is suitable for high-power applications. The connector's Loop Bellow contact type and Straddle orientation ensure secure connections. With 50 positions and a tail length of 13.84mm (.545 in), it allows for versatile connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm (.61 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin ensures durability and longevity. This connector belongs to the hi_rel category, meeting high-reliability standards. Perfect for industrial and aerospace applications, the ACM25DRMDS288 is a vital component for robust and efficient PCB connections.