| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACM25DRMD |
| Pitch: | 0.156 in |
| Gender: | Female |
| Voltage: | 950 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 50 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 950 VAC |
| Number of Contacts: | 50 |
| SKU: | SULACM25DRMD |
ACM25DRMD
| Heilind Number: | SULACM25DRMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACM25DRMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACM25DRMD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures robust and reliable connectivity. With a pitch of 3.96mm and two rows of 50 positions, it offers ample connectivity options. The contact material is Beryllium Copper with gold plating, guaranteeing excellent conductivity and corrosion resistance. The termination method is wire wrap, providing secure and stable connections. Operating at a voltage of 950 VAC and an extended temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its straight orientation and .61-inch height make it easy to integrate into your designs. Trust the ACM25DRMD for efficient and durable board-to-board connections in your projects.

