ACM25DRMH-S288

Heilind Number:SULACM25DRMH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMH-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMH-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRMH-S288

Detailed Description

This high-performance female board-to-board PCB connector, SKU ACM25DRMH-S288, is meticulously engineered for precision and reliability in demanding applications. Featuring PPS and Beryllium Copper construction, this connector offers exceptional durability and conductivity. With a current rating of 3A and a voltage capability of 950VAC, it ensures efficient power transmission. Its two rows of 50 Loop Bellow contacts, plated with gold for optimal signal integrity, guarantee secure connections. The 3.96mm pitch and clearance hole mount type facilitate easy installation on PCBs. Designed for harsh environments, it operates flawlessly in temperatures ranging from -65 to 150°C. The connector's straddle orientation and 13.84mm tail length provide versatility in use. With matte tin termination plating and a compact design measuring 15.49mm in height and 9.4mm in width, it offers seamless integration. Ideal for high-reliability applications, this ACM25DRMHS288 connector exceeds industry standards, ensuring exceptional performance.