ACM25DRMH

Heilind Number:SULACM25DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMH
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRMH

Detailed Description

Introducing the ACM25DRMH, a high-performance female PCB connector meticulously crafted for optimal functionality. Engineered with PPS and Beryllium Copper materials, this connector is designed to withstand even the most demanding environments. Featuring a dual-row configuration with 50 positions, it offers ample connectivity options. The contact material of Beryllium Copper with Gold plating ensures secure and reliable connections. With a voltage rating of 950 VAC and an amperage of 3 A, it guarantees efficient power transmission. The wire wrap termination method and clearance hole mount type make installation a breeze. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is perfect for a diverse range of applications. Its compact size, with dimensions of 9.4 mm width and 15.49 mm height, allows for easy integration onto PCBs. The ACM25DRMH is the epitome of quality and performance in board-to-board and card edge connectivity, catering to the most stringent requirements with its matte tin termination plating. Elevate your electronic designs with this exceptional connector, where reliability meets innovation.