ACM25DRMI-S288

Heilind Number:SULACM25DRMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMI-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.156 in
Voltage:950 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:50
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:950 VAC
Card Thickness:0.062 in
SKU:SULACM25DRMI-S288

Detailed Description

The ACM25DRMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a pitch of 3.96mm and 50 positions, it allows for efficient data transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Contact material of Beryllium Copper with gold plating guarantees excellent conductivity, while the loop bellow contact type offers optimal signal integrity. Rated for up to 950VAC and operating in a wide temperature range from -65 to 150°C, this connector is suitable for critical systems. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, ensures versatility in PCB layouts. Terminated with matte tin, it complies with RoHS standards. Whether used in aerospace, military, or industrial applications, the ACM25DRMIS288 connector delivers exceptional performance and durability.