ACM25DRMI

Heilind Number:SULACM25DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACM25DRMI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACM25DRMI
Pitch:0.156 in
Gender:Female
Voltage:950 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:950 VAC
Number of Contacts:50
SKU:SULACM25DRMI

Detailed Description

ACM25DRMI - This high-performance board-to-board PCB connector, featuring PPS and Beryllium Copper construction, is designed for demanding applications. With a current rating of 3A and a voltage capacity of 950VAC, it ensures reliable power transmission. The female connector, with two rows and a threaded mount type, offers secure and stable connectivity. Utilizing wire wrap termination method and gold contact plating on Beryllium Copper contacts, it guarantees low contact resistance and high conductivity. Its loop bellow contact type and straight orientation further enhance signal integrity. With 50 positions and a pitch of 3.96mm (.156 in), it facilitates efficient data transmission. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The connector, with a tail length of 14.22mm (.56 in) and a compact design (15.49mm x 9.4mm / .61 in x .37 in), offers versatility in installation. Matte Tin termination plating ensures durability. A top choice for industries requiring reliable board-to-board connections.